The SST39SF040-70-4C-PH is a 4Mb NOR flash memory device with an 8-bit parallel interface and an access time of 70ns. It is packaged in a PDIP package and operates over a temperature range of 0°C to 70°C. The device is powered by a supply voltage of 4.5V to 5.5V. It is not RoHS compliant.
Microchip SST39SF040-70-4C-PH technical specifications.
| Access Time | 70ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SST39SF |
| RoHS | Not Compliant |
No datasheet is available for this part.