The SST39SF040-70-4C-WH is a 4Mb NOR flash memory device with an 8-bit data bus and an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The memory is packaged in a TSOP package and is available in quantities of 208 per tray. This device is not RoHS compliant.
Sign in to ask questions about the Microchip SST39SF040-70-4C-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39SF040-70-4C-WH technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39SF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39SF040-70-4C-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.