
The SST39SF512-70-4C-NHE is a 512Kb NOR flash memory device with an 8-bit parallel interface and an access time of 70ns. It is packaged in a PLCC package and is suitable for operation over a temperature range of 0°C to 70°C. The device is RoHS compliant and is available in quantities of 30 per package, packaged in rail or tube format. The maximum supply voltage is 5.5V, with a minimum supply voltage of 4.5V.
Microchip SST39SF512-70-4C-NHE technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST39SF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39SF512-70-4C-NHE to view detailed technical specifications.
No datasheet is available for this part.
