This 1Mb NOR flash memory features a 8-bit parallel interface and operates over a temperature range of 0 to 70°C. It is available in a TSOP package, suitable for surface mount applications. The device is specified to operate with a supply voltage between 2.7V and 3.6V.
Checking distributor stock and pricing after the page loads.
Microchip SST39VF010-70-4C-WH technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39VF |
| RoHS | Not Compliant |