
The SST39VF016-90-4C-EI is a 16Mb NOR flash memory device with an 8-bit parallel interface and a TSOP package. It operates within a supply voltage range of 2.7V to 3.6V. The device is not RoHS compliant. The SST39VF series is a family of NOR flash memories.
Microchip SST39VF016-90-4C-EI technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | No |
| Series | SST39VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39VF016-90-4C-EI to view detailed technical specifications.
No datasheet is available for this part.
