
The SST39VF020-70-4C-WH is a 2Mb NOR flash memory with an 8-bit parallel interface. It operates over a temperature range of 0 to 70°C and is packaged in a TSOP package. The device is designed for use with a supply voltage between 2.7V and 3.6V. It is not RoHS compliant. The SST39VF series is a family of NOR flash memories.
Checking distributor stock and pricing after the page loads.
Microchip SST39VF020-70-4C-WH technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39VF |
| RoHS | Not Compliant |