The SST39VF320-70-4C-EK is a 32Mb NOR flash memory with a 16-bit parallel interface and an access time of 70ns. It is packaged in a TSOP package and operates over a temperature range of 0°C to 70°C. The device is supplied with a voltage range of 2.7V to 3.6V. It is available in quantities of 96 per tray and is not RoHS compliant.
Microchip SST39VF320-70-4C-EK technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39VF |
| RoHS | Not Compliant |
No datasheet is available for this part.