
The SST39VF400A-90-4C-EK is a 16-bit parallel NOR flash memory device from Microchip. It features an access time of 90ns and a memory size of 4Mb. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The SST39VF400A-90-4C-EK is packaged in a TSOP package and is available in trays of 96 units.
Microchip SST39VF400A-90-4C-EK technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| Series | SST39VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39VF400A-90-4C-EK to view detailed technical specifications.
No datasheet is available for this part.