Checking distributor stock and pricing after the page loads.
Microchip SST39VF512-90-4C-WH technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST39VF |
| RoHS | Not Compliant |