The SST39VF800A-70-4C-B3K is an 8Mb NOR flash memory device with a 16-bit data bus and parallel interface. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a TFBGA package and is available in quantities of 480 per tray.
Microchip SST39VF800A-70-4C-B3K technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39VF800A-70-4C-B3K to view detailed technical specifications.
No datasheet is available for this part.