
This 8Mb NOR flash memory features a 16-bit parallel interface and operates at a maximum supply voltage of 3.6V. The device is packaged in a TSOP package and is available in quantities of 96 per tray. The memory is designed to function within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip SST39VF800A-70-4C-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST39VF800A-70-4C-EK technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SST39VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST39VF800A-70-4C-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
