The SST55LD019A-45-I-TQWE is a 45MHz microcontroller with a SCI interface in a TQFP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has 35 I/Os and is packaged in a tray. It is lead-free and suitable for surface mount technology.
Microchip SST55LD019A-45-I-TQWE technical specifications.
| Package/Case | TQFP |
| Frequency | 45MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of I/Os | 35 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SST55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST55LD019A-45-I-TQWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.