
8-bit Microcontrollers - MCU 32KB+8KB 40ns
Microchip SST89E554RC-40-C-NJE technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89E554RC-40-C-NJE to view detailed technical specifications.
No datasheet is available for this part.