
The SST89E564RD-40-C-NJ is an 8-bit 8051 microcontroller from Microchip, featuring 64KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 40MHz and has a data bus width of 8 bits. The device supports SPI and UART interfaces and is packaged in a PLCC. It is rated for operation between 0°C and 70°C and can be supplied with a voltage between 4.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |