The SST89E564RD-40-C-NJE is an 8-bit 8051 microcontroller from Microchip. It features 64KB of FLASH memory and 1KB of RAM, and supports SPI and UART interfaces. The device operates at a maximum frequency of 40MHz and has a maximum operating temperature of 70°C. It is available in a PLCC package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |