
8-bit Microcontrollers - MCU 64KB+8KB 33ns
Microchip SST89V554RC-33-C-TQJE technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Packaging | Tray |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89V554RC-33-C-TQJE to view detailed technical specifications.
No datasheet is available for this part.