The SST89V554RC-33-I-TQJE is a 32KB FLASH 8051 microcontroller with an 8-bit data bus width and a maximum operating frequency of 33MHz. It supports SPI and UART interfaces and operates within a temperature range of -40°C to 85°C. The device is packaged in a TQFP package and is available in a tray packaging option.
Microchip SST89V554RC-33-I-TQJE technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Packaging | Tray |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89V554RC-33-I-TQJE to view detailed technical specifications.
No datasheet is available for this part.