
The SST89V564RD-33-C-TQJE is a 64KB 8051 microcontroller with an 8-bit data bus width and support for SPI and UART interfaces. It operates at a maximum frequency of 33MHz and has a maximum operating temperature of 70°C. The device is packaged in a TQFP package and is RoHS compliant.
Microchip SST89V564RD-33-C-TQJE technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89V564RD-33-C-TQJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.