The SY100E111LJGTR is a single circuit device with 9 outputs, featuring a precision edge PECL input and a lead-free LCC package. It operates over a temperature range of 0 to 85°C and is suitable for surface mount applications. The device is packaged in cut tape form.
Checking distributor stock and pricing after the page loads.
Microchip SY100E111LJGTR technical specifications.
| Package/Case | LCC |
| Input | PECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Packaging | Cut Tape |
| Series | 100E, Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.