
6-bit bidirectional binary counter, operating at up to 650MHz, features positive edge triggering and asynchronous reset. This synchronous counter utilizes ECL technology and is housed in a PLCC package for surface mounting. It offers a propagation delay of 1150ps and operates within a supply voltage range of 4.2V to 5.5V. The component is lead-free and RoHS compliant, designed for a temperature range of 0°C to 85°C.
Microchip SY100E136JZ technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Tray |
| Propagation Delay | 1150ps |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Voltage-Nom | -5.5V |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 1.45ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E136JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.