
The SY100E157JCT+R is a 4-channel single-supply switch from Microchip, packaged in a leaded LCC package for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device contains lead and is available in quantities of 750 per reel.
Microchip SY100E157JCT+R technical specifications.
| Package/Case | LCC |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | 100E |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E157JCT+R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.