IC Delay Line 128TAP Prog 28PLCC
Checking distributor stock and pricing after the page loads.
Microchip SY100E195JYTR technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 128 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100E, Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.