This is a single-channel bidirectional component with a lead-free package, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The component is available in a tape and reel packaging format with 750 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SY100E417JCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100E417JCTR technical specifications.
| Package/Case | LCC |
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E417JCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.