This single bidirectional channel is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It is manufactured with lead-free materials and packaged in a cut tape format. The device is part of the 100E series.
Checking distributor stock and pricing after the page loads.
Microchip SY100E417JGTR technical specifications.
| Package/Case | LCC |
| Channel Type | Bidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Series | 100E |
| RoHS | Compliant |
No datasheet is available for this part.