
IC D-TYPE POS TRG TRPL 28PLCC
Microchip SY100E431JZTR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Quiescent Current | 132mA |
| Series | 100E |
| RoHS | Compliant |
No datasheet is available for this part.