Microchip SY100EL32VZG-TR technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.65ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EL |
| Turn-On Delay Time | 0.65ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL32VZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
