
The SY100S331JZTR is a 3-bit ECL flip-flop with a positive edge trigger type, operating at a frequency of 800MHz. It is packaged in a PLCC and is suitable for surface mount applications. The device can operate within a temperature range of 0°C to 70°C and has a quiescent current of -35mA. The SY100S331JZTR is not RoHS compliant.
Microchip SY100S331JZTR technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.9ns |
| Quiescent Current | -35mA |
| RoHS Compliant | No |
| Series | 100S |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S331JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.