
The SY100S391JZ-TR is a 6-channel unidirectional translator from Microchip, packaged in a PLCC case and designed for surface mount applications. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 1.4ns and a turn-on delay time of 1.4ns, making it suitable for high-speed applications. The translator is powered by a 5V supply voltage and has a high level output current of -50mA.
Sign in to ask questions about the Microchip SY100S391JZ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100S391JZ-TR technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.4ns |
| RoHS Compliant | Yes |
| Series | 100S |
| Technology | ECL |
| Turn-On Delay Time | 1.4ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S391JZ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
