
The SY100S891JZTR is a 5-channel ECL transceiver from Microchip, featuring a logic function of inverting transceiver. It operates within a temperature range of 0°C to 85°C and is supplied with a maximum voltage of -5.5V. The device is mounted using surface mount technology and packaged in a PLCC package. It is RoHS compliant and available in quantities of 750 per reel.
Microchip SY100S891JZTR technical specifications.
| Package/Case | PLCC |
| Logic Function | Transceiver, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 5 |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 100S |
| Technology | ECL |
| RoHS | Compliant |
No datasheet is available for this part.
