Microchip SY10E195JZ-TR technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 128 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10E, Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10E195JZ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
