The SY10EL16VEKGTR is a single receiver logic function from Microchip, packaged in an MSOP case for surface mount applications. It operates over a temperature range of -40°C to 85°C and is supplied by a 5V power source. This device is available in tape and reel packaging.
Microchip SY10EL16VEKGTR technical specifications.
| Package/Case | MSOP |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | 10EL |
| RoHS | Compliant |
No datasheet is available for this part.
