The 5V single receiver is available in a surface mount MSOP package and operates over a temperature range of -40°C to 85°C. It is designed to be lead free, but contains lead. The device is supplied on tape and reel in quantities of 1000. It is part of the 10EL series.
Microchip SY10EL16VFKITR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 10EL |
| RoHS | Not Compliant |
No datasheet is available for this part.