IC Mux Diff 2: 1 3.3/5V 8-MSOP
Checking distributor stock and pricing after the page loads.
Microchip SY10EP58VKGTR technical specifications.
| Package/Case | MSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.