Microchip SY87700VZH-TR technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | AnyRate® |
| Supply Current | 230mA |
| Supply Voltage-Nom | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY87700VZH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
