Microchip SY88982LMG technical specifications.
| Package/Case | QFN |
| Current Rating | 48mA |
| Data Rate | 2.7Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88982LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
