Microchip SY89421VZH-TR technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Max Frequency | 1.12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | ClockWorks™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89421VZH-TR to view detailed technical specifications.
No datasheet is available for this part.