The SY89531LHZ-TR is a surface mount oscillator from Microchip, featuring a crystal input and a maximum operating frequency of 500MHz. It is packaged in a TQFP package and is available in quantities of 1000. The oscillator is RoHS compliant and operates over a temperature range of 0°C to 85°C.
Microchip SY89531LHZ-TR technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.