This single differential operational amplifier from Microchip operates over a temperature range of -40°C to 85°C and has a quiescent current of 100mA. It is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 units per reel. The op-amp is part of the Precision Edge series and is not RoHS compliant. It is designed to operate with a supply voltage between 2.375V and 2.625V.
Microchip SY89546UMGTR technical specifications.
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100mA |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.