The SY89809ALTHTR is a single LVPECL buffer from Microchip, packaged in a TQFP. It operates over a temperature range of 0 to 85°C and has a maximum frequency of 750MHz. This surface-mount device is available in quantities of 1000, packaged in tape and reel.
Microchip SY89809ALTHTR technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.