
Clock Multiplexer 9-OUT 32-Pin TQFP T/R
Microchip SY89809LTH-TR technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.
