
The SY89827LHYTR is a surface mount differential amplifier from Microchip, packaged in a TQFP package. It operates at a maximum frequency of 500MHz and has a maximum operating temperature of 85°C. The device is designed to operate with a supply voltage of 3.3V, with a minimum supply voltage of 3.13V and a maximum supply voltage of 3.47V. It is not RoHS compliant and is available in a tape and reel packaging with 1000 units per package.
Microchip SY89827LHYTR technical specifications.
| Package/Case | TQFP |
| Input | LVPECL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.
