
The SY89854UMITR is a single CML input amplifier from Microchip, featuring a maximum operating frequency of 3.5GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The amplifier is designed for surface mount applications and is packaged in tape and reel quantities of 1000. The SY89854UMITR is part of Microchip's Precision Edge series, which emphasizes high-performance and precision design.
Sign in to ask questions about the Microchip SY89854UMITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89854UMITR technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY89854UMITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.