The SY89854UMYTR is a single circuit component with a maximum operating frequency of 3.5GHz. It is designed for surface mount applications and is compliant with lead-free standards. The component has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip SY89854UMYTR technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.