IC RCVR MIX 1700-2300MHZ 16TSSOP
Checking distributor stock and pricing after the page loads.
Microchip T0781-6CP technical specifications.
| Frequency | 2.3GHz |
| Gain | 12dB |
| Noise Figure | 16dB |
| Operating Supply Current | 180mA |
| Packaging | Cut Tape |
| Series | T0781 |
| RoHS | Not Compliant |