Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip T0782-6CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip T0782-6CP technical specifications.
| Frequency | 2.7GHz |
| Gain | 10.5dB |
| Noise Figure | 15.5dB |
| Operating Supply Current | 150mA |
| Packaging | Tape and Reel |
| Series | T0782 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T0782-6CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.