
The T2117-3AS is a single output IC from Microchip, packaged in a DIP with through hole mount. It operates over a temperature range of 0°C to 100°C and has a maximum power dissipation of 400mW. The device is not radiation hardened and is not RoHS compliant.
Microchip T2117-3AS technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip T2117-3AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
