
This single-channel low-side switch is designed for operation at 10V with a maximum output current of -100mA. It features a DIP package and is mounted through a hole. The device can withstand a maximum operating temperature of 100°C and has a maximum power dissipation of 400mW. The T2117-3ASY is compliant with RoHS regulations.
Sign in to ask questions about the Microchip T2117-3ASY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip T2117-3ASY technical specifications.
| Package/Case | DIP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 10.1V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Low Side |
| Output Current | -100mA |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip T2117-3ASY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
