T30TSE758-SS8-B
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Resolution | 12b |
| RoHS | Compliant |