Microchip T57506AP technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 8.5mA |
| Frequency | 928MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 8.5mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T57506AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.