
The T89C51IC2-SLSIL is a 32KB FLASH microcontroller with an 80C51 core operating at 20MHz. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is powered by a 3.3V supply voltage and is available in a PLCC package, suitable for surface mount applications.
Microchip T89C51IC2-SLSIL technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
